The Omron D4F-202-5D is a DPST on-mom limit switch rated for 15A and 120V AC. It features a mechanical life of 10 million cycles and an electrical life of 150,000 cycles. The switch operates within a temperature range of -30°C to 70°C and is rated for IP67, making it suitable for harsh environments. It is available in a screw mount package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Position | 1.156inch |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4F |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |