Omron D4F-202-5R technical specifications.
| Actuator Style | Top Roller Plunger |
| Termination Style | Cable |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Product Length (mm) | 41.4 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 72.7 |
| Type | Small Safety |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.75@240VAC@(CCC/TUV)A |
| Max AC Voltage Rating | 240@(CCC/TUV)V |
| Max DC Voltage Rating | 250@(CCC/TUV)V |
| Device Type | Linear |
| Operating Force | 12N |
| Release Force | 1.5N |
| Operating Speed | 0.5m/s |
| Maximum Pre-Travel | 1.3mm |
| Minimum Over-Travel | 3.2mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron D4F-202-5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.