The Omron D4F-220-1D is a rotary limit switch with a current rating of 15A and a voltage rating of 120V AC or 125V DC. It features a mechanical life of 10 million cycles and an electrical life of 150,000 cycles. The switch is rated for operation between -30°C and 70°C and is compliant with IP67, making it suitable for use in harsh environments. It is also RoHS compliant and available in a screw mount package.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 15A |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4F |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |