
This Omron D4F-302-1D screw mount limit switch has a current rating of 15A and a DC rated voltage of 125V. It operates within a temperature range of -30°C to 70°C and features a chassis mount design. The switch is rated for 1,000,000 electrical cycles and 10,000,000 mechanical cycles. It is also compliant with IP67, waterproof, and dust tight standards and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Position | 1.156inch |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4F |
| Termination | Cable Leads |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
