The Omron D4F-302-3D is a panel mount limit switch with a 4P4T or 4PST throw configuration, rated for 2.5A and 120V AC. It features a mechanical life of 10 million cycles and an electrical life of 1 million cycles. The switch operates within a temperature range of -30°C to 70°C and is compliant with IP67, waterproof, and dust tight ratings. It is packaged in bulk with cable leads and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4F-302-3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 2.5A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 1224gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4F |
| Termination | Cable Leads |
| Throw Configuration | 4P4T, 4PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4F-302-3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
