The Omron D4F-320-3R is a rotary limit switch with a current rating of 15A and a voltage rating of 120V AC. It features a 4PST throw configuration and is designed for chassis mount applications. The switch is rated for 1,000,000 electrical cycles and 10,000,000 mechanical cycles. It operates within a temperature range of -30°C to 70°C and is compliant with IP67, waterproof, and dust tight ratings. The switch is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 15A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4F |
| Termination | Cable Leads |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |