The Omron D4F-320-5R is a rotary switch with a current rating of 15A and an electrical life of 1000000 cycles. It operates within a temperature range of -30°C to 70°C and is designed for chassis mount applications. The switch is rated for 120V AC and 125V DC and is compliant with IP67, waterproof, and dust tight standards. It is available in a bulk packaging configuration with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4F-320-5R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Current Rating | 15A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4F |
| Termination | Cable Leads |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4F-320-5R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.