This Omron D4F-402-1D switch is a 15A limit switch with a chassis mount, 1.156inch travel, and 0.047inch pretravel. It operates within a temperature range of -30°C to 70°C and has a mechanical life of 10,000,000 cycles. The switch is rated for 120V AC and 125V DC and is compliant with IP67, waterproof, and dust tight standards. It is available in a bulk packaging and has a screw mount package type.
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Position | 1.156inch |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4F |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |