The D4F-402-5D is a 15A limit switch with a mechanical life of 10 million cycles and an electrical life of 1 million cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The switch is rated for 120V AC and 125V DC, and is available in a screw mount package. It is also RoHS compliant and features an IP67 rating for waterproof and dust tight performance.
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Position | 1.156inch |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4F |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |