The D4GL-1BFA-A4 is a DPST disconnect switch with a maximum operating temperature of 55°C and a mechanical life of 1,000,000 cycles. It has a minimum operating temperature of -10°C and a maximum operating voltage of 240V AC. The switch is rated for 150,000 electrical cycles and is available in a bulk packaging. It features a chassis mount with a screw termination and is compliant with IP67, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |