This disconnect switch features a DPST throw configuration and a maximum operating temperature of 55°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 150,000 cycles. The switch is rated for 240V AC and has an operating force of 4,079gf. It is packaged in bulk and features a chassis mount with screw termination. The switch is IP67 rated, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |