This disconnect switch features a DPST throw configuration and a maximum operating temperature of 55°C. It has a minimum operating temperature of -10°C and is rated for 150,000 electrical cycles and 1,000,000 mechanical cycles. The switch is designed for chassis mount and has a screw termination. It is rated for 240V AC and is IP67, waterproof, and dust tight.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |