This disconnect switch is designed for use in applications requiring high electrical life and mechanical life. With a maximum operating temperature of 55°C and a minimum operating temperature of -10°C, it can be used in a variety of environments. The switch has a throw configuration of DPST and a voltage rating of 240V AC. It is rated for 150,000 electrical cycles and 1,000,000 mechanical cycles. The switch is packaged in bulk and is not RoHS compliant.
Omron D4GL-1DFG-A4 technical specifications.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4GL-1DFG-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.