The D4GL-1EFG-A4 is a DPST 3PST disconnect switch with a maximum operating temperature of 55°C and a voltage rating of 240V AC. It features a mechanical life of 1,000,000 cycles and an electrical life of 150,000 cycles. The switch is rated for IP67, making it waterproof and dust tight. It is available in a screw mount package and is not RoHS compliant. The D4GL-1EFG-A4 is suitable for use in chassis mount applications.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |