The Omron D4GL-1FFA-A is a disconnect switch with a DPST/3PST throw configuration and a voltage rating of 240V AC. It features a mechanical life of 1,000,000 cycles and an electrical life of 150,000 cycles. The switch operates within a temperature range of -10°C to 55°C and is designed for chassis mount applications. It is rated for IP67, waterproof, and dust tight environments, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |