The Omron D4GL-1GFA-A4 is a disconnect switch with a DPST/3PST throw configuration and a maximum operating temperature of 55°C. It has an electrical life of 150,000 cycles and a mechanical life of 1,000,000 cycles. The switch is rated for 240V AC and has an operating force of 4079gf. It is designed for chassis mount applications and meets IP67, waterproof, and dust-tight ratings.
Omron D4GL-1GFA-A4 technical specifications.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4GL-1GFA-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.