Switch Safety Interlock N.O./N.C. SPST/SPST/SPST/SPST Slide Key 0.75A 240VAC 250VDC 60N Panel Mount/Screw Mount Conduit 1000000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4GL-2AFA-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4GL-2AFA-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.