The Omron D4GL-2BFA-A4 is a disconnect switch with a DPST throw configuration, rated for 240V AC. It features a high operating force of 4079gf and can withstand up to 55°C in operating temperature. The switch is designed for use in harsh environments, with an IP67 rating for waterproof and dust-tight performance. It has a mechanical life of 1,000,000 cycles and an electrical life of 150,000 cycles. The switch is available in bulk packaging and can be mounted to a chassis using a screw termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |