The D4GL-2BFG-A is a DPST disconnect switch with a maximum operating temperature of 55°C and a voltage rating of 240V AC. It features a mechanical life of 1,000,000 cycles and an electrical life of 150,000 cycles. The switch is rated for IP67, waterproof and dust tight, and is mounted via screws. It has an operating force of 4,079gf and a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |