The Omron D4GL-2EFA-A is a disconnect switch with a DPST, 3PST throw configuration and a 240V AC voltage rating. It features an IP67 rating for waterproof and dust-tight operation. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 150,000 cycles. It operates within a temperature range of -10°C to 55°C and has a chassis mount design. The switch is rated for use in environments where safety interlocks are required.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |