The Omron D4GL-2EFA-A4 is a disconnect safety interlock with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a mechanical life of 1,000,000 cycles and an electrical life of 150,000 cycles. The interlock is rated for 240V AC and is designed for chassis mount applications, offering IP67 protection against dust and water.
Omron D4GL-2EFA-A4 technical specifications.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4GL-2EFA-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.