The D4GL-2GDA-A is a disconnect switch with an electrical life of 150,000 cycles and a mechanical life of 1,000,000 cycles. It operates within a temperature range of -10°C to 55°C and has a maximum operating force of 4,079 grams. The switch is rated for 240V AC and is designed for chassis mount applications. It meets IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |