The D4GL-2HFA-A4 is a disconnect safety interlock from Omron with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a mechanical life of 1,000,000 cycles and an electrical life of 150,000 cycles. The interlock is rated for 240V AC and has an operating force of 4,079gf. It is designed for chassis mount applications and meets IP67 standards for waterproof and dust-tight performance.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |