The D4GL-4BFA-A is a DPST disconnect switch with a maximum operating temperature of 55°C and a mechanical life of 1,000,000 cycles. It has a maximum operating voltage of 240V AC and is rated for use in IP67, waterproof, and dust-tight applications. The switch is designed for chassis mount and features a screw termination. It is part of the D4GL series and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |