The Omron D4GL-4BFA-A-NPT is a DPST disconnect switch rated for 240V AC. It features a screw termination and a chassis mount design, allowing for secure installation in various applications. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 150,000 cycles, indicating its durability and reliability. It operates within a temperature range of -10°C to 55°C, making it suitable for use in a variety of environments. The switch also meets IP67, waterproof, and dust-tight ratings, ensuring its performance in harsh conditions.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |