The D4GL-4BFG-A4-NPT is a disconnect switch with a DPST throw configuration, rated for 240V AC. It features a mechanical life of 1,000,000 cycles and an electrical life of 150,000 cycles. The switch has an operating force of 40.79 grams and is designed for chassis mount applications. It is rated for use in environments with temperatures between -10°C and 55°C, and meets IP67, waterproof, and dust-tight ratings.
Omron D4GL-4BFG-A4-NPT technical specifications.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4GL-4BFG-A4-NPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.