The Omron D4GL-4CFA-A-NPT is a DPST disconnect switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a mechanical life of 1,000,000 cycles and an electrical life of 150,000 cycles. The switch is rated for 240V AC and has an operating force of 4,079gf. It is packaged in bulk and has a screw termination. The D4GL-4CFA-A-NPT is a chassis mount switch with IP67, waterproof, and dust-tight ratings.
Omron D4GL-4CFA-A-NPT technical specifications.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4GL-4CFA-A-NPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.