The Omron D4GL-4CFA-A4 is a disconnect switch with a DPST throw configuration, rated for 240V AC. It features an operating force of 4079gf and meets IP67, Waterproof, and Dust Tight ratings. The switch is designed for chassis mount applications and has a mechanical life of 1,000,000 cycles. It can operate within a temperature range of -10°C to 55°C and has an electrical life of 150,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |