The D4GL-4CFG-A-NPT is a disconnect switch with a DPST throw configuration and a voltage rating of 240V AC. It has an electrical life of 150,000 cycles and a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -10°C to 55°C and is rated for IP67, making it waterproof and dust tight. It is packaged in bulk and features a screw mount. The switch is designed for use in chassis mount applications.
Omron D4GL-4CFG-A-NPT technical specifications.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4GL-4CFG-A-NPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.