The Omron D4GL-4DFG-A4-NPT is a disconnect switch with a DPST throw configuration and a voltage rating of 240V AC. It features a screw mount and meets IP67, waterproof, and dust-tight ratings. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 150,000 cycles. It operates within a temperature range of -10°C to 55°C and has an operating force of 4,079gf.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4GL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |