The D4GL-4EDA-A4-NPT disconnect switch from Omron is a metal-cased, chassis-mount device with a current rating of 750mA and a voltage rating of 240V AC. It features a mechanical life of 1,000,000 cycles and an electrical life of 150,000 cycles. The switch operates within a temperature range of -10°C to 55°C and meets IP67, waterproof, and dust-tight ratings. It is available in a bulk packaging configuration with a single unit per package.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Package/Case | Metal |
| Current Rating | 750mA |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.394inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |