The D4GL-4EFA-A is a chassis mount disconnect switch with a maximum operating temperature of 55°C and a voltage rating of 240V AC. It has a mechanical life of 1,000,000 cycles and an electrical life of 150,000 cycles. The switch is rated for use in IP67 environments and is available in a screw mount package. It operates at 24V and has a throw configuration of DPST, 3PST, 3P.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Color | Black |
| Depth | 43mm |
| Electrical Life | 150000Cycles |
| Length | 187mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST, 3PST, 3P |
| Voltage Rating (AC) | 240V |
| Width | 47mm |
| RoHS | Not Compliant |