The Omron D4GL-4EFA-A-NPT is a disconnect switch with a DPST, 3PST throw configuration and a 240V AC voltage rating. It features an IP67 rating for waterproof and dust-tight operation. The switch is designed for chassis mount and has a mechanical life of 1,000,000 cycles. It can operate within a temperature range of -10°C to 55°C and has an electrical life of 150,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4GL-4EFA-A-NPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4GL-4EFA-A-NPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.