The Omron D4GL-4FFG-A-NPT is a disconnect switch with a maximum operating temperature of 55°C and a mechanical life of 1,000,000 cycles. It features a chassis mount design and a screw termination. The switch has a voltage rating of 240V AC and meets IP67, waterproof, and dust-tight ratings. It is part of the D4GL series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |