The Omron D4GL-4FFG-A4-NPT disconnect switch features a DPST, 3PST throw configuration and a 240V AC voltage rating. It has an operating force of 4079gf and a mechanical life of 1,000,000 cycles. The switch is rated for IP67, waterproof, and dust tight, and is suitable for chassis mount applications. It has an electrical life of 150,000 cycles and can operate between -10°C and 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4GL-4FFG-A4-NPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4GL-4FFG-A4-NPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.