The D4GL-4GFA-A4-NPT disconnect actuator from Omron features a DPST/3PST throw configuration and a maximum operating temperature of 55°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 150,000 cycles. The actuator is rated for 240V AC and has an operating force of 4,079gf. It is designed for chassis mount applications and meets IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |