
The Omron D4GL-4HFG-A is a disconnect switch with a DPST, 3PST throw configuration and a voltage rating of 240V AC. It features a chassis mount and is rated for IP67, making it waterproof and dust tight. The switch has an operating force of 4079gf and a mechanical life of 1,000,000 cycles. It can operate within a temperature range of -10°C to 55°C and has an electrical life of 150,000 cycles.
Omron D4GL-4HFG-A technical specifications.
| Actuator Type | Disconnect |
| Color | Black |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4GL-4HFG-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
