
The Omron D4GL Disconnect Switch is a basic and snap action switch rated for 240V AC. It features a chassis mount design and meets IP67, waterproof, and dust tight ratings. The switch has a disconnect actuator type and operates within a temperature range of -10°C to 55°C. It is capable of 150,000 electrical cycles and 1,000,000 mechanical cycles.
Omron D4GL-4HFG-A4-NPT technical specifications.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4GL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4GL-4HFG-A4-NPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.