
The Omron D4GS-N1T-3 is a DPST disconnect switch rated for 750mA and 240V AC. It features a screw mount package type and is designed for use in environments with IP67, waterproof, and dust-tight ratings. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It operates within a temperature range of -30°C to 70°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 750mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.268inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4GS-N |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
