
Limit Switches SLIM SAFETY LS 2NC/1NO HORZ 5M
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 3059gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4GS-N |
| Termination | Cable Leads |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
