
The Omron D4GS-N3T is a disconnect switch with a chassis mount, rated for 240V AC and featuring a 3PST throw configuration. It has an operating temperature range of -30°C to 70°C and a mechanical life of 1,000,000 cycles. The switch is IP67 rated, making it waterproof and dust tight, and is compliant with RoHS regulations. It is available in bulk packaging with cable leads.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 3059gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4GS-N |
| Termination | Cable Leads |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |