
The Omron D4GS-N4R is a disconnect switch with a current rating of 750mA and an operating force of 60N. It features a 3PDT, 3PST throw configuration and is rated for use in IP67, waterproof, and dust-tight environments. The switch measures 30mm in length, 17mm in width, and 95.5mm in depth. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The Omron D4GS-N4R is suitable for use in temperatures ranging from -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 750mA |
| Depth | 95.5mm |
| Electrical Life | 100000Cycles |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 60N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.268inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4GS-N |
| Switch Function | On-Off |
| Termination | Cable Leads |
| Throw Configuration | 3PDT, 3PST |
| Voltage Rating (AC) | 240V |
| Width | 17mm |
| RoHS | Compliant |