
The D4GS-N4T disconnect switch from Omron is a chassis mount switch with a current rating of 750mA and a voltage rating of 240V AC. It has an electrical life of 100000 cycles and a mechanical life of 1000000 cycles. The switch operates within a temperature range of -30°C to 70°C and is rated for IP67, waterproof, and dust tight. It is packaged in bulk and has cable leads for termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 750mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.268inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4GS-N |
| Switch Function | On-Off |
| Termination | Cable Leads |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
