
The Omron D4GS-N4T-5 is a disconnect switch with a current rating of 750mA and an electrical life of 100000 cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The switch is designed for chassis mount and features a throw configuration of 3PST. It is rated for 240V AC and is compliant with IP67, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 750mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.268inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4GS-N |
| Switch Function | On-Off |
| Termination | Cable Leads |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |