Omron D4GSN1R3 technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 750mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.268inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4GS-N |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4GSN1R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.