The Omron D4GSN1R5 is a disconnect switch with a current rating of 750mA and a voltage rating of 240V AC. It features a SPDT, DPST throw configuration and is designed for panel and chassis mount applications. The switch has an operating force of 60N and a maximum operating temperature of 70°C. It also meets IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 750mA |
| Depth | 85mm |
| Electrical Life | 100000Cycles |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 60N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.268inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4GS-N |
| Termination | Cable Leads |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 240V |
| Width | 17mm |
| RoHS | Compliant |
