
Limit Switches SLIM SAFETY RELAY LS 2NC HORZ 1M
Checking distributor stock and pricing after the page loads.
| Current Rating | 2.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Force | 60N |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | D4GS-N |
| Termination | Cable |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |