
Switch Hardware HORZ OP KEY FOR D4GS-N
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Switch Type | Safety Door |
| RoHS | Compliant |