The D4JL-1NFG-D7-21 is a DPST/SPST/DPST/SPST trapped key switch with a maximum current rating of 3 amps at 240VAC and a maximum DC voltage rating of 250V. It features a screw mount termination style and a straight body orientation. The switch has a mechanical life of 10,000 cycles and an electrical life of 500,000 operations. It is designed for use in environments with operating temperatures ranging from -10 to 55°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST/SPST/DPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@TUVA |
| Max AC Voltage Rating | 240@TUVV |
| Max DC Voltage Rating | 250@TUVV |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Trapped Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |