The D4JL-1PFA-C7-12 is a DPST/SPST/3PST safety interlock switch from Omron, rated for 3A at 240VAC. It features a trapped key actuator style and conduit termination style. The switch has a mechanical life of 10,000 cycles and an electrical life of 500,000 operations. It is designed for screw mount applications and has a straight body orientation. The operating temperature range is -10°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST/SPST/3PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@TUVA |
| Max AC Voltage Rating | 240@TUVV |
| Max DC Voltage Rating | 250@TUVV |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Trapped Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |